There are no models available for this part yet.
Overview of VIBLSD1-S12-S5-SIP by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Price & Stock for VIBLSD1-S12-S5-SIP by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-1434-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 25 Lead time: 14 Weeks Container: Tube |
23 In Stock |
|
$6.3832 | Buy Now | |
Onlinecomponents.com | 1 W, 1:1 Input Range, Single Regulated Output, 7 Pin SIP, 1000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.15 A, 0.75 W, 11.4~12.6 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for VIBLSD1-S12-S5-SIP by CUI Inc
Part Data Attributes for VIBLSD1-S12-S5-SIP by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CUI INC
|
Part Package Code
|
MODULE
|
Package Description
|
SIP-6/4
|
Pin Count
|
6/4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
67%
|
Input Voltage-Max
|
12.6 V
|
Input Voltage-Min
|
11.4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSMA-P4
|
Length
|
19.6 mm
|
Line Regulation-Max
|
0.25%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.2 A
|
Output Voltage-Max
|
5.15 V
|
Output Voltage-Min
|
4.85 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.00707 Vrms
|
Seated Height-Max
|
10.25 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
300 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
6 mm
|
Related Parts for VIBLSD1-S12-S5-SIP
-
PIC16C57-HSI/PMicrocontrollers
-
VIBLSD1-S12-S5-DIPOther Analog ICs
-
VIPER28LDTRSwitching Regulator or Controllers
-
SI8235BB-C-IS1Peripheral Drivers
-
ISO1050DUBRNetwork Interfaces
-
PEM1-S12-D12-SPower Supply Modules
-
LT1431IZVoltage References
-
RK73H2BTTE1000FFixed Resistors
-
OPA2350UAAudio/Video Amplifiers