Part Details for VIBLSD1-S5-S9-DIP by CUI Inc
Overview of VIBLSD1-S5-S9-DIP by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
TCM3105NL | Rochester Electronics LLC | Modem, PDIP16, 0.300 INCH, PLASTIC, DIP-16 |
Price & Stock for VIBLSD1-S5-S9-DIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-VIBLSD1S5S9DIP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.75~5.25Vdc input, 9Vdc, 111mA, single output, DIP RoHS: Compliant | 0 |
|
$4.9500 / $5.8400 | Order Now |
Part Details for VIBLSD1-S5-S9-DIP
VIBLSD1-S5-S9-DIP CAD Models
VIBLSD1-S5-S9-DIP Part Data Attributes
|
VIBLSD1-S5-S9-DIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VIBLSD1-S5-S9-DIP
CUI Inc
9 Vdc, 0.111 A, 1 W, 4.75~5.25 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-T5 | |
Length | 20 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.00707 Vrms | |
Seated Height-Max | 7.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10 mm |
Alternate Parts for VIBLSD1-S5-S9-DIP
This table gives cross-reference parts and alternative options found for VIBLSD1-S5-S9-DIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIBLSD1-S5-S9-DIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS1-S5-S9-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | VIBLSD1-S5-S9-DIP vs PDS1-S5-S9-M-TR |
PESE1-S5-S9-M | 9 Vdc, 0.111 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | VIBLSD1-S5-S9-DIP vs PESE1-S5-S9-M |
PDS1-S5-S9-S | 9 Vdc, 0.11 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | VIBLSD1-S5-S9-DIP vs PDS1-S5-S9-S |
VHS1-S5-S9-SIP | 9 Vdc, 0.111 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | VIBLSD1-S5-S9-DIP vs VHS1-S5-S9-SIP |
PES1-S5-S9-M | 9 Vdc, 0.11 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | VIBLSD1-S5-S9-DIP vs PES1-S5-S9-M |
PDSE1-S5-S9-D | DC-DC Unregulated Power Supply Module | CUI Inc | VIBLSD1-S5-S9-DIP vs PDSE1-S5-S9-D |
VIFSD1-S5-S9-SIP | 9 Vdc, 0.111 A, 1 W, 4.75~5.25 Vdc Input Range | CUI Inc | VIBLSD1-S5-S9-DIP vs VIFSD1-S5-S9-SIP |