Part Details for VIDWALLMNT by StarTech
Overview of VIDWALLMNT by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIDWALLMNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72014825
|
RS | Video Wall Mount - For 45" to 70" Displays - Pop-Out Design - Micro-Adjustmen | StarTech.com VIDWALLMNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$621.4500 / $661.1200 | Buy Now |
|
NAC | VIDEO WALL MOUNT TV WALL SYSTEM. ANTI THEFT VESA BRACKET MOUNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 30 |
|
$484.5100 | Buy Now |
|
Neutron USA | VIDEO WALL MOUNT FOR 45-70IN VESA MOUNT DISPLAYS ANTI-THEFT | 50 |
|
$371.8500 | Buy Now |