Part Details for VIP-430A by Valcom Inc
Overview of VIP-430A by Valcom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK430A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 13 A, 0.43 Ohm@10V, TO-220SIS |
Price & Stock for VIP-430A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | IP Talkback Wall Speaker Assembly, Gray w/Black Grille | 4 |
|
$609.9900 | Buy Now |