-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8867
|
Newark | Power Conversion |Stmicroelectronics VIPER011LSTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16698-1-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4234 / $1.0900 | Buy Now |
DISTI #
VIPER011LSTR
|
Avnet Americas | Energy Saving Off-Line High Voltage Converter 10-Pin SSOP T/R - Tape and Reel (Alt: VIPER011LSTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4569 / $0.4765 | Buy Now |
DISTI #
511-VIPER011LSTR
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Low volt energy saving fixed frequency high volt converter RoHS: Compliant | 27 |
|
$0.4390 / $1.1400 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter RoHS: Compliant Min Qty: 1 | 27 |
|
$0.6200 / $1.1200 | Buy Now |
|
Future Electronics | VIPer01 Series 30 V 60 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4300 | Buy Now |
DISTI #
VIPER011LSTR
|
Avnet Americas | Energy Saving Off-Line High Voltage Converter 10-Pin SSOP T/R - Tape and Reel (Alt: VIPER011LSTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4569 / $0.4765 | Buy Now |
DISTI #
VIPER011LSTR
|
Avnet Americas | Energy Saving Off-Line High Voltage Converter 10-Pin SSOP T/R - Tape and Reel (Alt: VIPER011LSTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4569 / $0.4765 | Buy Now |
DISTI #
SMC-VIPER011LSTR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ | |
DISTI #
VIPER011LSTR
|
Avnet Silica | Energy Saving Off-Line High Voltage Converter 10-Pin SSOP T/R (Alt: VIPER011LSTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 12500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER011LSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER011LSTR
STMicroelectronics
VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Manufacturer Package Code | SSOP 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDSO-G10 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 132 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |