-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Energy saving high voltage converter for direct feedback
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7932
|
Newark | Ac/Dc Conv, Buck/Flyback, Dip-7, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:7Pins, Power Rating Max:4W, Topology:Buck, Flyback, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Stmicroelectronics VIPER06HN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 / $0.8960 | Buy Now |
DISTI #
497-12990-5-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 7DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3969 In Stock |
|
$0.4111 / $1.0200 | Buy Now |
DISTI #
VIPER06HN
|
Avnet Americas | Off Line Converter 7-Pin DIP Tube - Rail/Tube (Alt: VIPER06HN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.4269 / $0.4452 | Buy Now |
DISTI #
511-VIPER06HN
|
Mouser Electronics | AC/DC Converters VIPer 800V Plus Fixed Freq 115kHz RoHS: Compliant | 13990 |
|
$0.4010 / $0.7400 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Energy saving high voltage converter for direct feedback RoHS: Compliant Min Qty: 1 | 13990 |
|
$0.5000 / $0.7300 | Buy Now |
|
Future Electronics | VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4050 / $0.4900 | Buy Now |
|
Future Electronics | VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4050 / $0.4800 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | 760 |
|
$0.7674 / $1.9185 | Buy Now | |
DISTI #
VIPER06HN
|
Avnet Americas | Off Line Converter 7-Pin DIP Tube - Rail/Tube (Alt: VIPER06HN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.4269 / $0.4452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER06HN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER06HN
STMicroelectronics
VIPerPlus family: Energy saving high voltage converter for direct feedback
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T7 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 127 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |