-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Energy saving high voltage converter for direct feedback
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8175
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Sso, No. Of Pins:10Pins, Power Rating Max:8W, Topology:Flyback, Isolation:Isolated, Non Isolated, Switching Frequency:30Khz Rohs Compliant: Yes |Stmicroelectronics VIPER06XSTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8585 |
|
$0.3470 | Buy Now |
DISTI #
94T6553
|
Newark | Power Conversion |Stmicroelectronics VIPER06XSTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13034-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 10SSO Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.3792 / $1.0100 | Buy Now |
DISTI #
VIPER06XSTR
|
Avnet Americas | Off Line Converter 10-Pin SSO T/R - Tape and Reel (Alt: VIPER06XSTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4224 / $0.4406 | Buy Now |
DISTI #
38Y8175
|
Avnet Americas | Off Line Converter 10-Pin SSO T/R - Product that comes on tape, but is not reeled (Alt: 38Y8175) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1715 Partner Stock |
|
$0.7690 / $1.0600 | Buy Now |
DISTI #
511-VIPER06XSTR
|
Mouser Electronics | AC/DC Converters VIPer 800V Plus Fixed Freq 30kHz RoHS: Compliant | 4580 |
|
$0.4010 / $0.7700 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Energy saving high voltage converter for direct feedback RoHS: Compliant Min Qty: 1 | 4580 |
|
$0.4800 / $0.7600 | Buy Now |
|
Future Electronics | VIPER06 Series 23.5 V 33 KHz Energy Saving High Voltage Converter - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4100 / $0.4250 | Buy Now |
|
Future Electronics | VIPER06 Series 23.5 V 33 KHz Energy Saving High Voltage Converter - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4100 / $0.4250 | Buy Now |
|
Future Electronics | VIPER06 Series 23.5 V 33 KHz Energy Saving High Voltage Converter - SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3850 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER06XSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER06XSTR
STMicroelectronics
VIPerPlus family: Energy saving high voltage converter for direct feedback
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G10 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 33 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |