-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Energy saving off-line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1553
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C Rohs Compliant: Yes |Stmicroelectronics VIPER114XSTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7450 / $1.5100 | Buy Now |
DISTI #
497-VIPER114XSCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2453 In Stock |
|
$0.4986 / $1.2900 | Buy Now |
DISTI #
VIPER114XSTR
|
Avnet Americas | Conv AC-DC Single Buck/Buck-Boost/Flyback 4.5V to 30V 10-Pin SSOP T/R - Tape and Reel (Alt: VIPER114XSTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5381 / $0.5612 | Buy Now |
DISTI #
511-VIPER114XSTR
|
Mouser Electronics | AC/DC Converters Energy saving off-line high volt converter RoHS: Compliant | 8990 |
|
$0.4960 / $1.2900 | Buy Now |
|
STMicroelectronics | Energy saving off-line high voltage converter RoHS: Compliant Min Qty: 1 | 8990 |
|
$0.7300 / $1.2600 | Buy Now |
|
Future Electronics | Energy saving offline high voltage converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Future Electronics | Energy saving offline high voltage converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Future Electronics | Energy saving offline high voltage converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 | Buy Now |
|
Future Electronics | Energy saving offline high voltage converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 / $0.5350 | Buy Now |
DISTI #
VIPER114XSTR
|
Avnet Americas | Conv AC-DC Single Buck/Buck-Boost/Flyback 4.5V to 30V 10-Pin SSOP T/R - Tape and Reel (Alt: VIPER114XSTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5381 / $0.5612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER114XSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER114XSTR
STMicroelectronics
Energy saving off-line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |