-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Energy saving off-line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6537
|
Newark | Power Conversion |Stmicroelectronics VIPER115XSTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18087-1-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.5033 / $1.3000 | Buy Now |
DISTI #
VIPER115XSTR
|
Avnet Americas | Conv AC-DC Single Buck/Buck-Boost/Flyback 4.5V 30V 10-Pin SSOP T/R - Tape and Reel (Alt: VIPER115XSTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5431 / $0.5664 | Buy Now |
DISTI #
VIPER115XSTR
|
Avnet Americas | Conv AC-DC Single Buck/Buck-Boost/Flyback 4.5V 30V 10-Pin SSOP T/R - Tape and Reel (Alt: VIPER115XSTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.0735 / $2.1627 | Buy Now |
DISTI #
VIPER115XSTR
|
Avnet Americas | Conv AC-DC Single Buck/Buck-Boost/Flyback 4.5V 30V 10-Pin SSOP T/R - Tape and Reel (Alt: VIPER115XSTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5080 / $0.5781 | Buy Now |
DISTI #
511-VIPER115XSTR
|
Mouser Electronics | AC/DC Converters Energy saving off-line high volt converter RoHS: Compliant | 2400 |
|
$0.5230 / $1.3000 | Buy Now |
|
STMicroelectronics | Energy saving off-line high voltage converter RoHS: Compliant Min Qty: 1 | 2400 |
|
$0.7500 / $1.3000 | Buy Now |
|
Future Electronics | VIPer11 Series 30 V 33 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
|
Future Electronics | VIPer11 Series 30 V 33 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
|
Future Electronics | VIPer11 Series 30 V 33 kHz Energy Saving Off-Line High Voltage Converter-SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5150 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER115XSTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER115XSTR
STMicroelectronics
Energy saving off-line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |