-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8177
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:7Pins, Power Rating Max:10W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:800V Rohs Compliant: Yes |Stmicroelectronics VIPER17HN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1297 |
|
$0.6090 / $1.3700 | Buy Now |
DISTI #
497-6950-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1762 In Stock |
|
$0.4688 / $1.1600 | Buy Now |
DISTI #
VIPER17HN
|
Avnet Americas | High Voltage Converters 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER17HN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.4869 / $0.5078 | Buy Now |
DISTI #
38Y8177
|
Avnet Americas | High Voltage Converters 7-Pin PDIP Tube - Bulk (Alt: 38Y8177) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 14 Partner Stock |
|
$0.6750 / $1.3700 | Buy Now |
DISTI #
511-VIPER17HN
|
Mouser Electronics | AC/DC Converters Off-Line High Volt Regulator RoHS: Compliant | 10704 |
|
$0.4530 / $1.1600 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 10704 |
|
$0.5600 / $1.1400 | Buy Now |
|
Future Electronics | VIPER17 Series 23.5 V 127 kHz HV Switching Regulator for Flyback Converter-DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4700 / $0.5550 | Buy Now |
|
Future Electronics | VIPER17 Series 23.5 V 127 kHz HV Switching Regulator for Flyback Converter-DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4700 / $0.5550 | Buy Now |
|
Future Electronics | VIPER17 Series 23.5 V 127 kHz HV Switching Regulator for Flyback Converter-DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4450 / $0.5300 | Buy Now |
|
Bristol Electronics | 255 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER17HN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER17HN
STMicroelectronics
VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 127 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for VIPER17HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER17HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER17LN | VIPerPlus family: Fixed frequency 6W high performance off line high voltage converter | STMicroelectronics | VIPER17HN vs VIPER17LN |