Part Details for VIPER20-22-E by STMicroelectronics
Overview of VIPER20-22-E by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIPER20-22-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1978 |
|
$2.1491 / $5.2416 | Buy Now |
|
Quest Components | 800 |
|
$2.8080 / $7.0200 | Buy Now | |
|
Quest Components | 560 |
|
$4.2120 / $8.4240 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for VIPER20-22-E
VIPER20-22-E CAD Models
VIPER20-22-E Part Data Attributes
|
VIPER20-22-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER20-22-E
STMicroelectronics
0.9A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, LEAD FREE, PENTAWATT HV-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | LEAD FREE, PENTAWATT HV-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.1,.12,100TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |