-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VIPER25HD-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 2000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5632 | Buy Now |
DISTI #
VIPER25HD
|
Avnet Americas | High Voltage Converters 16-Pin SO N Tube - Rail/Tube (Alt: VIPER25HD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5556 / $0.5795 | Buy Now |
DISTI #
511-VIPER25HD
|
Mouser Electronics | AC/DC Converters Off-Line Volt Converter RoHS: Compliant | 0 |
|
$0.5570 / $1.3800 | Order Now |
|
STMicroelectronics | VIPerPlus family: Quasi-resonant high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7900 / $1.3500 | Buy Now |
|
Future Electronics | VIPER25 Series 23.5 V 250 kHz 3.5 mA Off-Line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5500 / $0.6500 | Buy Now |
|
Bristol Electronics | 2750 |
|
RFQ | ||
|
Quest Components | 2200 |
|
$0.6540 / $2.1800 | Buy Now | |
DISTI #
VIPER25HD
|
Avnet Americas | High Voltage Converters 16-Pin SO N Tube - Rail/Tube (Alt: VIPER25HD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5556 / $0.5795 | Buy Now |
DISTI #
VIPER25HD
|
Avnet Americas | High Voltage Converters 16-Pin SO N Tube - Rail/Tube (Alt: VIPER25HD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5556 / $0.5795 | Buy Now |
|
ComSIT USA | OFF-LINE HIGH VOLTAGE CONVERTER Switching Controller, Current-mode, 250kHz Switching Freq-Max, PDSO16 RoHS: Compliant | Europe - 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER25HD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER25HD
STMicroelectronics
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VIPER25HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER25HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER25HDTR | VIPerPlus family: Quasi-resonant high performance off line high voltage converter | STMicroelectronics | VIPER25HD vs VIPER25HDTR |