-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3254
|
Newark | Ac/Dc Converter, 12W, -40 To 150Deg C Rohs Compliant: Yes |Stmicroelectronics VIPER25LD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1842 |
|
$0.5840 / $1.4600 | Buy Now |
DISTI #
497-19251-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2000 In Stock |
|
$0.5350 / $1.3300 | Buy Now |
DISTI #
VIPER25LD
|
Avnet Americas | High Voltage Converters 16-Pin SO N Tube - Rail/Tube (Alt: VIPER25LD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5556 / $0.5795 | Buy Now |
DISTI #
511-VIPER25LD
|
Mouser Electronics | AC/DC Converters Off-line VC 800 V QR <50mW 265 Vac RoHS: Compliant | 0 |
|
$0.5350 / $1.3300 | Order Now |
|
STMicroelectronics | VIPerPlus family: Quasi-resonant high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7500 / $1.3000 | Buy Now |
|
Future Electronics | VIPER25 Series 23.5 V 250 kHz 3.5 mA Off-Line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5500 / $0.6500 | Buy Now |
DISTI #
VIPER25LD
|
Avnet Americas | High Voltage Converters 16-Pin SO N Tube - Rail/Tube (Alt: VIPER25LD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5556 / $0.5795 | Buy Now |
|
Ameya Holding Limited | VIPER25 Series 23.5 V 3.5 mA Off-Line Converter PWM Controller - SOIC-16N | 3842 |
|
RFQ | |
DISTI #
VIPER25LD
|
Avnet Americas | High Voltage Converters 16-Pin SO N Tube - Rail/Tube (Alt: VIPER25LD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5556 / $0.5795 | Buy Now |
DISTI #
VIPER25LD
|
Avnet Silica | High Voltage Converters 16-Pin SO N Tube (Alt: VIPER25LD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER25LD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER25LD
STMicroelectronics
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |