-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1050 V High voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5477
|
Newark | Ac/Dc Converter, 12W, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics VIPER265KDTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2089 |
|
$1.1400 / $2.3400 | Buy Now |
DISTI #
26AH0364
|
Newark | Power Conversion |Stmicroelectronics VIPER265KDTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19778-1-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11436 In Stock |
|
$0.9436 / $2.1400 | Buy Now |
DISTI #
VIPER265KDTR
|
Avnet Americas | 1050V High Voltage Converter 500mA 16-Pin SOIC-N T/R - Tape and Reel (Alt: VIPER265KDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.0026 / $1.0457 | Buy Now |
DISTI #
511-VIPER265KDTR
|
Mouser Electronics | AC/DC Converters 1050 V High volt converter RoHS: Compliant | 0 |
|
$0.9430 / $2.1400 | Order Now |
|
STMicroelectronics | 1050 V High voltage converter RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2500 / $2.1000 | Buy Now |
|
Future Electronics | VIPER26K Series 1050 V 20 W 60 kHz SMT Offline High voltage Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
|
Future Electronics | VIPER26K Series 1050 V 20 W 60 kHz SMT Offline High voltage Converter - SO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9600 | Buy Now |
DISTI #
VIPER265KDTR
|
Avnet Americas | 1050V High Voltage Converter 500mA 16-Pin SOIC-N T/R - Tape and Reel (Alt: VIPER265KDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.0026 / $1.0457 | Buy Now |
DISTI #
VIPER265KDTR
|
Avnet Americas | 1050V High Voltage Converter 500mA 16-Pin SOIC-N T/R - Tape and Reel (Alt: VIPER265KDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.0026 / $1.0457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER265KDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER265KDTR
STMicroelectronics
1050 V High voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2019-05-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.53 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 66 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |