-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed frequency VIPer plus family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10743-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1768 In Stock |
|
$0.5639 / $1.4000 | Buy Now |
DISTI #
VIPER26HN
|
Avnet Americas | Off Line Converter 7-Pin DIP Tube - Rail/Tube (Alt: VIPER26HN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5856 / $0.6108 | Buy Now |
DISTI #
511-VIPER26HN
|
Mouser Electronics | AC/DC Converters VIPer Plus 800V Fixed freq 115 kHz RoHS: Compliant | 1985 |
|
$0.5630 / $1.4000 | Buy Now |
|
STMicroelectronics | Fixed frequency VIPer plus family RoHS: Compliant Min Qty: 1 | 1985 |
|
$0.7900 / $1.3700 | Buy Now |
|
Future Electronics | VIPER26 Series 800 V 127 kHz Isolated/Non Isolated Off Line Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 182216Tube |
|
$0.5500 / $0.6700 | Buy Now |
|
Future Electronics | VIPER26 Series 800 V 127 kHz Isolated/Non Isolated Off Line Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5500 / $0.6500 | Buy Now |
|
Future Electronics | VIPER26 Series 800 V 127 kHz Isolated/Non Isolated Off Line Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.5500 / $0.6800 | Buy Now |
|
Future Electronics | VIPER26 Series 800 V 127 kHz Isolated/Non Isolated Off Line Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5500 / $0.6600 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 60 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | 48 |
|
$1.0000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER26HN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER26HN
STMicroelectronics
Fixed frequency VIPer plus family
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 23.5 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Switching Frequency-Max | 127 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |