-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2165
|
Newark | Ac/Dc Conv, Offline, 115Khz, Nsoic-16, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Nsoic, No. Of Pins:16Pins, Power Rating:20W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics VIPER27HDTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4647 |
|
$0.6580 / $1.4600 | Buy Now |
DISTI #
55R7761
|
Newark | Power Conversion |Stmicroelectronics VIPER27HDTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10068-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.5149 / $1.3300 | Buy Now |
DISTI #
VIPER27HDTR
|
Avnet Americas | Off Line Converter 16-Pin SO N T/R - Tape and Reel (Alt: VIPER27HDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5556 / $0.5795 | Buy Now |
DISTI #
511-VIPER27HDTR
|
Mouser Electronics | AC/DC Converters Off-Line 800V 60kHz L 115kHz H RoHS: Compliant | 12477 |
|
$0.5400 / $1.3300 | Buy Now |
DISTI #
V36:1790_06568523
|
Arrow Electronics | AC to DC Switching Converter Flyback 127kHz T/R 16-Pin SO N Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2404 | Americas - 2500 |
|
$0.5135 / $0.5520 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 12477 |
|
$0.7500 / $1.3000 | Buy Now |
|
Future Electronics | VIPER27 Series 23.5 V 127 kHz 24 W Off-Line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.8700 / $1.1800 | Buy Now |
|
Future Electronics | VIPER27 Series 23.5 V 127 kHz 24 W Off-Line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
|
Future Electronics | VIPER27 Series 23.5 V 127 kHz 24 W Off-Line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5250 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER27HDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER27HDTR
STMicroelectronics
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.74 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |