-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y8179
|
Newark | Ac/Dc Conv, Flyback, -40 To 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Dip, No. Of Pins:7Pins, Power Rating Max:20W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:800V Rohs Compliant: Yes |Stmicroelectronics VIPER27HN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$0.1910 | Buy Now |
DISTI #
497-8389-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
861 In Stock |
|
$0.5639 / $1.4000 | Buy Now |
DISTI #
VIPER27HN
|
Avnet Americas | Off Line Converter 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER27HN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5856 / $0.6108 | Buy Now |
DISTI #
38Y8179
|
Avnet Americas | Off Line Converter 7-Pin PDIP Tube - Bulk (Alt: 38Y8179) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 17 Partner Stock |
|
$0.8130 / $1.6500 | Buy Now |
DISTI #
511-VIPER27HN
|
Mouser Electronics | AC/DC Converters Hi-volt converter w/ 800V rugged off-line RoHS: Compliant | 0 |
|
$0.5240 / $1.4000 | Order Now |
DISTI #
E02:0323_00206315
|
Arrow Electronics | AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2334 | Europe - 1990 |
|
$0.5244 / $1.1386 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6100 / $1.3700 | Buy Now |
|
Future Electronics | VIPER27 Series 23.5 V 127 kHz 24 W Off-Line High Voltage Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 2800Tube |
|
$0.5150 / $0.6150 | Buy Now |
|
Future Electronics | VIPER27 Series 23.5 V 127 kHz 24 W Off-Line High Voltage Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5650 | Buy Now |
|
Future Electronics | VIPER27 Series 23.5 V 127 kHz 24 W Off-Line High Voltage Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER27HN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER27HN
STMicroelectronics
VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 127 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |