-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Peak power fixed frequency off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4882
|
Newark | Power Conversion |Stmicroelectronics VIPER28HN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8391-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
96 In Stock |
|
$0.5639 / $1.4000 | Buy Now |
DISTI #
VIPER28HN
|
Avnet Americas | Off Line Converter 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER28HN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5856 / $0.6108 | Buy Now |
DISTI #
511-VIPER28HN
|
Mouser Electronics | AC/DC Converters SMPS Primary I.C. Low Power Switcher RoHS: Compliant | 1923 |
|
$0.5620 / $1.4000 | Buy Now |
DISTI #
E02:0323_00206317
|
Arrow Electronics | AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2248 | Europe - 3250 |
|
$0.5287 / $1.3994 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Peak power fixed frequency off line high voltage converter RoHS: Compliant Min Qty: 1 | 1923 |
|
$0.5900 / $1.3700 | Buy Now |
|
Future Electronics | VIPER28 Series 23.5 V 3.5 mA Peak Power High-Voltage Converter - DIP-7 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5600 / $0.6600 | Buy Now |
DISTI #
78816194
|
Verical | AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP Min Qty: 10 Package Multiple: 1 Date Code: 2248 | Americas - 3250 |
|
$0.5275 / $1.2440 | Buy Now |
DISTI #
VIPER28HN
|
Avnet Americas | Off Line Converter 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER28HN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5856 / $0.6108 | Buy Now |
|
Ameya Holding Limited | VIPER28 Series 23.5 V 3.5 mA Off-Line Converter PWM Controller - DIP-7 | 2019 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER28HN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER28HN
STMicroelectronics
VIPerPlus family: Peak power fixed frequency off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 0.85 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 127 kHz | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for VIPER28HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER28HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER28HE | VIPerPlus family: Peak power fixed frequency off line high voltage converter | STMicroelectronics | VIPER28HN vs VIPER28HE |