-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Peak power fixed frequency off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9587
|
Newark | Power Conversion |Stmicroelectronics VIPER28LDTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-11245-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 2500 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5149 / $0.5632 | Buy Now |
DISTI #
VIPER28LDTR
|
Avnet Americas | Off Line Converter 16-Pin SO N T/R - Tape and Reel (Alt: VIPER28LDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5556 / $0.5795 | Buy Now |
DISTI #
511-VIPER28LDTR
|
Mouser Electronics | AC/DC Converters Offline high voltage converters RoHS: Compliant | 0 |
|
$0.5350 / $0.5630 | Order Now |
|
STMicroelectronics | VIPerPlus family: Peak power fixed frequency off line high voltage converter RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7900 / $1.3500 | Buy Now |
|
Future Electronics | VIPER28 Series 23.5 V 66 kHz Peak Power High-Voltage Converter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5100 / $0.5400 | Buy Now |
DISTI #
VIPER28LDTR
|
Avnet Americas | Off Line Converter 16-Pin SO N T/R - Tape and Reel (Alt: VIPER28LDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5556 / $0.5795 | Buy Now |
DISTI #
VIPER28LDTR
|
Avnet Americas | Off Line Converter 16-Pin SO N T/R - Tape and Reel (Alt: VIPER28LDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5556 / $0.5795 | Buy Now |
|
ComSIT USA | OFF-LINE HIGH VOLTAGE CONVERTER Switching Controller, Current-mode, 0.85A, 66kHz Switching Freq-Max, PDSO16 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
VIPER28LDTR
|
Avnet Silica | Off Line Converter 16-Pin SO N T/R (Alt: VIPER28LDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER28LDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER28LDTR
STMicroelectronics
VIPerPlus family: Peak power fixed frequency off line high voltage converter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 66 kHz | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VIPER28LDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER28LDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER28LD | VIPerPlus family: Peak power fixed frequency off line high voltage converter | STMicroelectronics | VIPER28LDTR vs VIPER28LD |