-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Energy Saving Off-line High Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9435
|
Newark | Ac/Dc Converter, 19W, -40 To 150Deg C Rohs Compliant: Yes |Stmicroelectronics VIPER318HDTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8110 / $1.7800 | Buy Now |
DISTI #
497-VIPER318HDCT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2479 In Stock |
|
$0.6340 / $1.6300 | Buy Now |
DISTI #
VIPER318HDTR
|
Avnet Americas | AC to DC Switching Converter Flyback 4.25V 145kHz 16-Pin SOIC-N T/R - Tape and Reel (Alt: VIPER318HDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6841 / $0.7135 | Buy Now |
DISTI #
511-VIPER318HDTR
|
Mouser Electronics | Switching Voltage Regulators Energy Saving Off-line High volt Converter RoHS: Compliant | 268 |
|
$0.6580 / $1.6300 | Buy Now |
|
STMicroelectronics | Energy Saving Off-line High Voltage Converter RoHS: Compliant Min Qty: 1 | 268 |
|
$0.9200 / $1.6000 | Buy Now |
|
Future Electronics | VIPER31 Series 850 mA 132 kHz Off-line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6700 | Buy Now |
|
Future Electronics | VIPER31 Series 850 mA 132 kHz Off-line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
|
Future Electronics | VIPER31 Series 850 mA 132 kHz Off-line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6700 / $0.9050 | Buy Now |
|
Future Electronics | VIPER31 Series 850 mA 132 kHz Off-line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
DISTI #
VIPER318HDTR
|
Avnet Americas | AC to DC Switching Converter Flyback 4.25V 145kHz 16-Pin SOIC-N T/R - Tape and Reel (Alt: VIPER318HDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6841 / $0.7135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER318HDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER318HDTR
STMicroelectronics
Energy Saving Off-line High Voltage Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-04-01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR |