-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Energy Saving Off-line High Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2760
|
Newark | Ac/Dc Conv, Flyback, 19W, -40 To 125Degc Rohs Compliant: Yes |Stmicroelectronics VIPER319HDTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1666 |
|
$0.7240 / $1.7000 | Buy Now |
DISTI #
497-VIPER319HDCT-ND
|
DigiKey | IC OFFLINE SWITCH MULT TOP 16SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1997 In Stock |
|
$0.6065 / $1.5600 | Buy Now |
DISTI #
VIPER319HDTR
|
Avnet Americas | AC to DC Converter Single Step Down 15V 990mA 16-Pin SOIC T/R - Tape and Reel (Alt: VIPER319HDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.6544 / $0.6825 | Buy Now |
DISTI #
511-VIPER319HDTR
|
Mouser Electronics | AC/DC Converters 990 mA 132 kHz Energy Saving Off-line High Voltage Converter RoHS: Compliant | 2334 |
|
$0.6300 / $1.2400 | Buy Now |
|
STMicroelectronics | - RoHS: Compliant Min Qty: 1 | 2334 |
|
$0.8000 / $1.2200 | Buy Now |
|
Future Electronics | VIPER31 Series 990 mA 132 kHz Off-line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6200 | Buy Now |
|
Future Electronics | VIPER31 Series 990 mA 132 kHz Off-line High Voltage Converter - SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6200 / $0.6450 | Buy Now |
DISTI #
VIPER319HDTR
|
Avnet Americas | AC to DC Converter Single Step Down 15V 990mA 16-Pin SOIC T/R - Tape and Reel (Alt: VIPER319HDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.6544 / $0.6825 | Buy Now |
DISTI #
VIPER319HDTR
|
Avnet Americas | AC to DC Converter Single Step Down 15V 990mA 16-Pin SOIC T/R - Tape and Reel (Alt: VIPER319HDTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.6544 / $0.6825 | Buy Now |
DISTI #
VIPER319HDTR
|
Avnet Silica | AC to DC Converter Single Step Down 15V 990mA 16-Pin SOIC T/R (Alt: VIPER319HDTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER319HDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER319HDTR
STMicroelectronics
Energy Saving Off-line High Voltage Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR |