-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6554
|
Newark | Power Conversion |Stmicroelectronics VIPER37HE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6460 / $0.6970 | Buy Now |
DISTI #
38Y8180
|
Newark | Ac/Dc Converter, Flyback, Sdip-10, Input Voltage Ac Min:85V, Input Voltage Ac Max:265V, Ac/Dc Converter Case Style:Sdip, No. Of Pins:10Pins, Power Rating:25W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Stmicroelectronics VIPER37HE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8260 / $1.5400 | Buy Now |
DISTI #
497-VIPER37HE-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 10DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1931 In Stock |
|
$0.6854 / $1.5600 | Buy Now |
DISTI #
VIPER37HE
|
Avnet Americas | Off Line Converter 10-Pin SDIP Tube - Rail/Tube (Alt: VIPER37HE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.7282 / $0.7595 | Buy Now |
DISTI #
511-VIPER37HE
|
Mouser Electronics | AC/DC Converters ViperPlus Fixed Freq 800V 30mQ 265 Vac RoHS: Compliant | 1552 |
|
$0.6850 / $1.5600 | Buy Now |
|
STMicroelectronics | VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 1552 |
|
$0.9100 / $1.5300 | Buy Now |
|
Future Electronics | VIPER357 Series 127 MHz 3.5 mA Fixed Frequency VIPerPlus Family - SDIP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6700 / $0.7900 | Buy Now |
|
Future Electronics | VIPER357 Series 127 MHz 3.5 mA Fixed Frequency VIPerPlus Family - SDIP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6700 / $0.7900 | Buy Now |
|
Future Electronics | VIPER357 Series 127 MHz 3.5 mA Fixed Frequency VIPerPlus Family - SDIP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6700 / $0.8000 | Buy Now |
|
Future Electronics | VIPER357 Series 127 MHz 3.5 mA Fixed Frequency VIPerPlus Family - SDIP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6700 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPER37HE
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER37HE
STMicroelectronics
VIPerPlus family: Fixed frequency 15W high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDIP-T10 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 127 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |