Part Details for VIPER50 by SGS Semiconductor Ltd
Overview of VIPER50 by SGS Semiconductor Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIPER50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SMPS PRIMARY I.C. Switching Regulator, Current-mode, 2.7A, 200kHz Switching Freq-Max, MOS, PZFM5 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 750 |
|
RFQ |