-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8792
|
Newark | Ac/Dc Conv, Flyback, Qfn-16, 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Qfn, No. Of Pins:16Pins, Power Rating Max:50W, Topology:Flyback, Isolation:-, Power Switch Voltage Rating:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VIPERGAN50TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3955 |
|
$1.8500 | Buy Now |
DISTI #
32AK1877
|
Newark | Power Conversion |Stmicroelectronics VIPERGAN50TR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
DISTI #
497-VIPERGAN50TRCT-ND
|
DigiKey | HV CONVERTER EMBEDDING ADVANCED Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
216 In Stock |
|
$1.9967 / $3.9800 | Buy Now |
DISTI #
29AK8792
|
Avnet Americas | Converter AC-DC 1-Output Flyback 9V to 23V 16-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 29AK8792) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1291 Partner Stock |
|
$2.9100 / $4.1100 | Buy Now |
DISTI #
511-VIPERGAN50TR
|
Mouser Electronics | Switching Controllers HV converter embedding advanced quasi-resonant controller and 650V GAN HEMT RoHS: Compliant | 1579 |
|
$2.0800 / $4.1800 | Buy Now |
|
STMicroelectronics | Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT RoHS: Compliant Min Qty: 1 | 1579 |
|
$2.5700 / $4.1000 | Buy Now |
|
Future Electronics | 23 V 240 kHz Advanced Quasi-Resonant Offline High Voltage Converter - QFN-15 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
|
Future Electronics | 23 V 240 kHz Advanced Quasi-Resonant Offline High Voltage Converter - QFN-15 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
DISTI #
VIPERGAN50TR
|
Avnet Americas | Converter AC-DC 1-Output Flyback 9V to 23V 16-Pin QFN T/R - Tape and Reel (Alt: VIPERGAN50TR) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
$2.0735 / $2.1627 | Buy Now |
DISTI #
29AK8792
|
Avnet Americas | Converter AC-DC 1-Output Flyback 9V to 23V 16-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 29AK8792) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1291 Partner Stock |
|
$2.9100 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPERGAN50TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPERGAN50TR
STMicroelectronics
Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER |