-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6043
|
Newark | Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Stmicroelectronics VIPERGAN65TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 481 |
|
$2.6000 / $4.9300 | Buy Now |
DISTI #
497-VIPERGAN65TRCT-ND
|
DigiKey | ADVANCED QUASI-RESONANT OFFLINE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2459 In Stock |
|
$2.1502 / $4.3300 | Buy Now |
DISTI #
VIPERGAN65TR
|
Avnet Americas | Converter AC-DC 1-Output Flyback 9V to 23V 16-Pin QFN T/R - Tape and Reel (Alt: VIPERGAN65TR) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2330 / $2.3290 | Buy Now |
DISTI #
511-VIPERGAN65TR
|
Mouser Electronics | Switching Controllers Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT RoHS: Compliant | 1957 |
|
$2.1500 / $4.3300 | Buy Now |
|
STMicroelectronics | Advanced quasi-resonant offline high voltage converter with E-mode GaN HEMT RoHS: Compliant Min Qty: 1 | 1957 |
|
$2.6700 / $4.2400 | Buy Now |
|
Future Electronics | VIPERGAN65 Series 650 V 240 kHz Quasi Resonant Offline Converter IC - QFN-5x6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$2.1100 / $2.5300 | Buy Now |
|
Future Electronics | VIPERGAN65 Series 650 V 240 kHz Quasi Resonant Offline Converter IC - QFN-5x6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 100 |
|
$2.1100 / $2.2400 | Buy Now |
|
Future Electronics | VIPERGAN65 Series 650 V 240 kHz Quasi Resonant Offline Converter IC - QFN-5x6 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$2.1100 | Buy Now |
|
Future Electronics | VIPERGAN65 Series 650 V 240 kHz Quasi Resonant Offline Converter IC - QFN-5x6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.1100 | Buy Now |
DISTI #
VIPERGAN65TR
|
Avnet Americas | Converter AC-DC 1-Output Flyback 9V to 23V 16-Pin QFN T/R - Tape and Reel (Alt: VIPERGAN65TR) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.2330 / $2.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VIPERGAN65TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPERGAN65TR
STMicroelectronics
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Time@Peak Reflow Temperature-Max (s) | 30 |