Part Details for VIPULLEUU by Vicor Corporation
Overview of VIPULLEUU by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIPULLEUU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VI-PULL-EUU
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 28V/28V 7.14A/7.14A 200W/200W Chassis Mount (Alt: VI-PULL-EUU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |