There are no models available for this part yet.
Overview of VIRALERT 3 LITE by AMETEK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
ADZS-21369-EZLITE | Analog Devices | EVAL Kit for ADSP-21369, conta | |
ADZS-BF609-EZLITE | Analog Devices | Eval kit (HW & SW) for the ADS |
Price & Stock for VIRALERT 3 LITE by AMETEK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH6310
|
Newark | Human Body Temperature, 80 X 64, 9Hz, Temperature Min:30°C, Temperature Max:45°C, Ir Resolution:80 X 64, Thermal Sensitivity (Netd):-, Field Of View (H X V):39° X 31°, Ir Focus Distance Min:300Mm, Image Capture Frequency:9Hz Rohs Compliant: Yes |Ametek Land VIRALERT 3 LITE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$331.1100 | Buy Now |