Part Details for VIT270H3U600C002 by Vicor Corporation
Overview of VIT270H3U600C002 by Vicor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for VIT270H3U600C002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-6135-ND
|
DigiKey | DCDC CNVRT 12V 5V 3.3V -12V 600W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,636.9100 | Buy Now |
DISTI #
492-VIT270H3U600C002
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount VITA62 270V 600W PS CONFORMAL COATED | 0 |
|
$3,636.8900 | Order Now |
Part Details for VIT270H3U600C002
VIT270H3U600C002 CAD Models
VIT270H3U600C002 Part Data Attributes
|
VIT270H3U600C002
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
VIT270H3U600C002
Vicor Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-05-30 | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |