Part Details for VJ0301020000G by Amphenol Corporation
Overview of VJ0301020000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0301020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0301020000G
|
Avnet Americas | Conn PC Board Terminal Block 3 Position 5mm RA Through Hole 20A - Bulk (Alt: VJ0301020000G) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4210 | Buy Now |
DISTI #
649-VJ03010200J0G
|
Mouser Electronics | Fixed Terminal Blocks 500 TB RIS CLA 180 STACK | 0 |
|
$0.4370 / $0.4940 | Order Now |
Part Details for VJ0301020000G
VJ0301020000G CAD Models
VJ0301020000G Part Data Attributes
|
VJ0301020000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VJ0301020000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |