There are no models available for this part yet.
Overview of VJ0401530000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0401530000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ0401530000G-ND
|
DigiKey | TERM BLK 4POS TOP ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6942 | Buy Now | |
DISTI #
72329722
|
RS | VJ-5.0-4P Green , B/M clamp with Ni plated 90D Solid block ,MARK | Amphenol - Anytek VJ0401530000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ | |
DISTI #
ANYVJ0401530000G
|
Heilind Electronics | VJ-5.0-4P GREEN - BM CLAMP WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.9480 | Buy Now | ||
DISTI #
VJ0401530000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal Min Qty: 2000 | 0 |
|
$0.7400 | RFQ | |
DISTI #
ANYVJ0401530000G
|
Interstate Connecting Components | VJ-5.0-4P GREEN - BM CLAMP WI | 0 |
|
Buy Now |