Part Details for VJ0402D0R3BXCAJ by Vishay Intertechnologies
Overview of VJ0402D0R3BXCAJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402D0R3BXCAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0402D0R3BXCAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.3pF 200V C0G +/-0.01pF RoHS: Compliant | 0 |
|
$0.1280 | Order Now |
DISTI #
VJ0402D0R3BXCAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.3pF 200V C0G +/-0.01pF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for VJ0402D0R3BXCAJ
VJ0402D0R3BXCAJ CAD Models
VJ0402D0R3BXCAJ Part Data Attributes
|
VJ0402D0R3BXCAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D0R3BXCAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for VJ0402D0R3BXCAJ
This table gives cross-reference parts and alternative options found for VJ0402D0R3BXCAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D0R3BXCAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N0R3B201PH-HS | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, | Knowles Capacitors | VJ0402D0R3BXCAJ vs 0402N0R3B201PH-HS |
0402NR30B201DW | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, | Knowles Capacitors | VJ0402D0R3BXCAJ vs 0402NR30B201DW |
0402RNR30B201CT | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, | Knowles Capacitors | VJ0402D0R3BXCAJ vs 0402RNR30B201CT |
0402RNR30B201NT | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, | Knowles Capacitors | VJ0402D0R3BXCAJ vs 0402RNR30B201NT |
0402N0R3B201PHW-HB | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, | Knowles Capacitors | VJ0402D0R3BXCAJ vs 0402N0R3B201PHW-HB |
0402J200P300BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402D0R3BXCAJ vs 0402J200P300BQB |
0402N0R3B201PH-HK | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, | Knowles Capacitors | VJ0402D0R3BXCAJ vs 0402N0R3B201PH-HK |
0402RNR30B201KW | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, | Knowles Capacitors | VJ0402D0R3BXCAJ vs 0402RNR30B201KW |
0402NR30B201NW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, | Knowles Capacitors | VJ0402D0R3BXCAJ vs 0402NR30B201NW |
0402N0R3B201PHT-HB | Ceramic Capacitor, Ceramic, 200V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000003uF, 0402, | Knowles Capacitors | VJ0402D0R3BXCAJ vs 0402N0R3B201PHT-HB |