Part Details for VJ0603D121FXBAJ by Vishay Intertechnologies
Overview of VJ0603D121FXBAJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0603D121FXBAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0603D121FXBAJ
|
Avnet Americas | VJ0603D121FXBAJ - Tape and Reel (Alt: VJ0603D121FXBAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 7000 |
|
$0.1369 / $0.1459 | Buy Now |
DISTI #
77-VJ0603D121FXBAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 120pF 100V C0G +/- 1% HI FREQ RoHS: Compliant | 0 |
|
$0.2120 | Order Now |
Part Details for VJ0603D121FXBAJ
VJ0603D121FXBAJ CAD Models
VJ0603D121FXBAJ Part Data Attributes
|
VJ0603D121FXBAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0603D121FXBAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for VJ0603D121FXBAJ
This table gives cross-reference parts and alternative options found for VJ0603D121FXBAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0603D121FXBAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN121F101NG | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Knowles Capacitors | VJ0603D121FXBAJ vs 0603RN121F101NG |
BC031A121FZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D121FXBAJ vs BC031A121FZJ3AA1 |
101R14N121FV6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.00012uF, 0603, | Johanson Dielectrics Inc | VJ0603D121FXBAJ vs 101R14N121FV6R |
BC031A121FZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D121FXBAJ vs BC031A121FZB9AA1 |
0603N121F101YH-HS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Knowles Capacitors | VJ0603D121FXBAJ vs 0603N121F101YH-HS |
MQ031A121FG73A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D121FXBAJ vs MQ031A121FG73A |
BC031A121FZT6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D121FXBAJ vs BC031A121FZT6AA3 |
BC031A121FZT1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D121FXBAJ vs BC031A121FZT1SA3 |
BC031A121FZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | VJ0603D121FXBAJ vs BC031A121FZT6SA0 |
VJ0603A121FNBAP2L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603, | Vishay Intertechnologies | VJ0603D121FXBAJ vs VJ0603A121FNBAP2L |