Part Details for VJ0805A152FXBAT by Vishay Intertechnologies
Overview of VJ0805A152FXBAT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805A152FXBAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0805A152FXBAT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.4140 / $0.4380 | Order Now |
DISTI #
VJ0805A152FXBAT
|
TME | Capacitor: ceramic, 1.5nF, 100V, C0G (NP0), ±1%, SMD, 0805 Min Qty: 3000 | 0 |
|
$0.4490 | RFQ |
DISTI #
VJ0805A152FXBAT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 100 V, � 1%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: VJ0805A152FXBAT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |