Part Details for VJ0805V473ZXACW1BC by Vishay Intertechnologies
Overview of VJ0805V473ZXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0805V473ZXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J3129
|
Newark | Capacitor, ceramic,47000Pf,50Vdc,20-% Tol,80+% Tol, y5V-Tc Code,-80,30%-Tc |Vishay VJ0805V473ZXACW1BC RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VJ0805V473ZXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, -20, +80%, Y5V, 0805 [2012 Metric] (Alt: VJ0805V473ZXACW1BC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803600670961
|
Chip1Stop | Cap Ceramic 0.047uF 50V Y5V -20% to 80% Pad SMD 0805 85C T/R RoHS: Compliant pbFree: No | 16000 |
|
$0.0110 / $0.0116 | Buy Now |