Part Details for VJ1111D151FXGQJ by Vishay Intertechnologies
Overview of VJ1111D151FXGQJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1111D151FXGQJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ1111D151FXGQJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150pF 1% 1000V RoHS: Compliant | 0 |
|
$0.4750 / $0.5030 | Order Now |
DISTI #
VJ1111D151FXGQJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150pF 1% 1000V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |