There are no models available for this part yet.
Overview of VJ1161500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ1161500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ1161500000G-ND
|
DigiKey | TERM BLK 11P TOP ENT 7.62MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9052 | Buy Now | |
DISTI #
ANYVJ1161500000G
|
Heilind Electronics | VJ-7.62-11P-90D GREEN - TRIVA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $4.9300 | Buy Now | ||
DISTI #
VJ1161500000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal Min Qty: 30 | 0 |
|
$2.2600 | RFQ | |
DISTI #
ANYVJ1161500000G
|
Interstate Connecting Components | VJ-7.62-11P-90D GREEN - TRIVA | 0 |
|
Buy Now |