Part Details for VJ1206A152FXAAR by Vishay Intertechnologies
Overview of VJ1206A152FXAAR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1206A152FXAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47C7748
|
Newark | Capacitor, ceramic,1500Pf,50Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ1206A152FXAAR RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5420 | Buy Now |
DISTI #
VJ1206A152FXAAR
|
Avnet Americas | VJ1206A152FXAAR00 - Tape and Reel (Alt: VJ1206A152FXAAR) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5091 / $0.5743 | Buy Now |
DISTI #
77-VJ1206A152FXAAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1206A152FXAAR00 RoHS: Compliant | 0 |
|
$0.5240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.5440 | Buy Now |
Part Details for VJ1206A152FXAAR
VJ1206A152FXAAR CAD Models
VJ1206A152FXAAR Part Data Attributes
|
VJ1206A152FXAAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1206A152FXAAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206A152FXAAR
This table gives cross-reference parts and alternative options found for VJ1206A152FXAAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206A152FXAAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1206A152FBAMT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0015 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Vitramon | VJ1206A152FXAAR vs VJ1206A152FBAMT |
VJ1206A152FXAMT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A152FXAAR vs VJ1206A152FXAMT |
VJ1206A152FXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | VJ1206A152FXAAR vs VJ1206A152FXAAT |
GA1206A152FXABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A152FXAAR vs GA1206A152FXABT31G |
GA1206A152FBABT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A152FXAAR vs GA1206A152FBABT31G |
VJ1206A152FBABT31X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0015uF, 1306, | Vishay Intertechnologies | VJ1206A152FXAAR vs VJ1206A152FBABT31X |
GA1206A152FBABR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ1206A152FXAAR vs GA1206A152FBABR31G |
VJ1206A152FXAAR | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Vishay Vitramon | VJ1206A152FXAAR vs VJ1206A152FXAAR |
VJ1206A152FXAAT | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±1%, C0G/NP0, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | VJ1206A152FXAAR vs VJ1206A152FXAAT |