Part Details for VJ1206Y103KXEAT5Z by Vishay Vitramon
Results Overview of VJ1206Y103KXEAT5Z by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VJ1206Y103KXEAT5Z Information
VJ1206Y103KXEAT5Z by Vishay Vitramon is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for VJ1206Y103KXEAT5Z
VJ1206Y103KXEAT5Z CAD Models
VJ1206Y103KXEAT5Z Part Data Attributes
|
VJ1206Y103KXEAT5Z
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ1206Y103KXEAT5Z
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 500V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for VJ1206Y103KXEAT5Z
This table gives cross-reference parts and alternative options found for VJ1206Y103KXEAT5Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1206Y103KXEAT5Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VJ1206Y103KXEAC2MP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VJ1206Y103KXEAT5Z vs VJ1206Y103KXEAC2MP |
CE1206-103-K501RCS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VJ1206Y103KXEAT5Z vs CE1206-103-K501RCS |
CE1206-103-K501RCQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VJ1206Y103KXEAT5Z vs CE1206-103-K501RCQ |
VJ1206Y103KFEAT5G | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.01 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VJ1206Y103KXEAT5Z vs VJ1206Y103KFEAT5G |
C1206C103KCRAC3225 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | VJ1206Y103KXEAT5Z vs C1206C103KCRAC3225 |
VJ1206Y103KNEAT5H | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VJ1206Y103KXEAT5Z vs VJ1206Y103KNEAT5H |
VJ1206Y103KBEAT4X | Vishay Vitramon | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 500V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | VJ1206Y103KXEAT5Z vs VJ1206Y103KBEAT4X |
VJ1206Y103KLEAT2L | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP | VJ1206Y103KXEAT5Z vs VJ1206Y103KLEAT2L |
501R18W103KV6T-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VJ1206Y103KXEAT5Z vs 501R18W103KV6T-RC |
CE1206-103-K501RCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1206, | VJ1206Y103KXEAT5Z vs CE1206-103-K501RCW |