Part Details for VJ1541530000G by Anytek Technology Corporation Ltd
Overview of VJ1541530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1541530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1541530000G-ND
|
DigiKey | TERM BLK 15POS TOP ENT 7.5MM PCB Min Qty: 2035 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5958 | Buy Now |
DISTI #
72329841
|
RS | VJ-7.5-15P Green , B/M clamp with Ni plated 90D Solid block ,MARK | Amphenol - Anytek VJ1541530000G RoHS: Compliant Min Qty: 2035 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1800 | RFQ |
DISTI #
ANYVJ1541530000G
|
Heilind Electronics | VJ-7.5-15P GREEN - BM CLAMP W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.4500 / $6.7200 | Buy Now | |
DISTI #
VJ1541530000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 2035 | 0 |
|
$3.0700 | RFQ |
DISTI #
ANYVJ1541530000G
|
Interstate Connecting Components | VJ-7.5-15P GREEN - BM CLAMP W | 0 |
|
Buy Now |