Part Details for VJ1808Y123KBGAT4X by Vishay Intertechnologies
Overview of VJ1808Y123KBGAT4X by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ1808Y123KBGAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ1808Y123KBGAT4X
|
Avnet Americas | VJ1808Y123KBGAT4X - Tape and Reel (Alt: VJ1808Y123KBGAT4X) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8219 / $0.9095 | Buy Now |
DISTI #
77-VJ1808Y123KBGAT4X
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ1808Y123KBGAT4X RoHS: Compliant | 0 |
|
$1.2100 / $1.2500 | Order Now |
Part Details for VJ1808Y123KBGAT4X
VJ1808Y123KBGAT4X CAD Models
VJ1808Y123KBGAT4X Part Data Attributes
|
VJ1808Y123KBGAT4X
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ1808Y123KBGAT4X
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 4.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for VJ1808Y123KBGAT4X
This table gives cross-reference parts and alternative options found for VJ1808Y123KBGAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ1808Y123KBGAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R29W123KV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1808Y123KBGAT4X vs 102R29W123KV6U |
CHV1808X1K0123KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ1808Y123KBGAT4X vs CHV1808X1K0123KXT |
NMC-P1808X7R123K1KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ1808Y123KBGAT4X vs NMC-P1808X7R123K1KVTRPLPF |
102R29W123KT6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | VJ1808Y123KBGAT4X vs 102R29W123KT6E |
NMC-P1808X7R123K1KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1808, | NIC Components Corp | VJ1808Y123KBGAT4X vs NMC-P1808X7R123K1KTRPLPF |
102R29W123KF4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1808Y123KBGAT4X vs 102R29W123KF4 |
102R29W123KV4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | VJ1808Y123KBGAT4X vs 102R29W123KV4T |
CHV1808N1K0123KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1808, | Cal-Chip Electronics | VJ1808Y123KBGAT4X vs CHV1808N1K0123KXT |
102R29W123KT4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | VJ1808Y123KBGAT4X vs 102R29W123KT4 |
102R29W123KT6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | VJ1808Y123KBGAT4X vs 102R29W123KT6 |