There are no models available for this part yet.
Overview of VJ2021520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ2021520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VJ2021520000G-ND
|
DigiKey | TERM BLK 20P SIDE ENT 5.08MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2103 | Buy Now | |
DISTI #
ANYVJ2021520000G
|
Heilind Electronics | VJ-5.08-20P-180D GREEN - ZINC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0400 / $8.3100 | Buy Now | ||
DISTI #
VJ2021520000G
|
TME | PCB terminal block, on PCBs, THT,screw terminal, terminal Min Qty: 50 | 0 |
|
$3.8000 | RFQ | |
DISTI #
ANYVJ2021520000G
|
Interstate Connecting Components | VJ-5.08-20P-180D GREEN - ZINC | 0 |
|
Buy Now |