Part Details for VJ2201550000G by Anytek Technology Corporation Ltd
Overview of VJ2201550000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ2201550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ2201550000G-ND
|
DigiKey | TERM BLK 22P SIDE ENTRY 5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4872 | Buy Now |
DISTI #
ANYVJ2201550000G
|
Heilind Electronics | VJ-5.0-22P-180D GREENRAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.4700 / $9.7500 | Buy Now | |
DISTI #
VJ2201550000G
|
TME | Connector: PCB terminal block, terminal, angled, Plating: tinned Min Qty: 2000 | 0 |
|
$4.2100 | RFQ |
DISTI #
ANYVJ2201550000G
|
Interstate Connecting Components | VJ-5.0-22P-180D GREENRAL6018T | 0 |
|
Buy Now |