Part Details for VJ2225Y123KBEAT4X by Vishay Vitramon
Overview of VJ2225Y123KBEAT4X by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ2225Y123KBEAT4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ2225Y123KBEAT4X-ND
|
DigiKey | CAP CER 0.012UF 500V X7R 2225 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9726 | Buy Now |
Part Details for VJ2225Y123KBEAT4X
VJ2225Y123KBEAT4X CAD Models
VJ2225Y123KBEAT4X Part Data Attributes
|
VJ2225Y123KBEAT4X
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ2225Y123KBEAT4X
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 500V, ±10%, X7R, 2225 (5664 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | 2225 | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.18 mm | |
JESD-609 Code | e3 | |
Length | 5.74 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for VJ2225Y123KBEAT4X
This table gives cross-reference parts and alternative options found for VJ2225Y123KBEAT4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ2225Y123KBEAT4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ2225Y123KFEAT2M | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.012 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ2225Y123KBEAT4X vs VJ2225Y123KFEAT2M |
VJ2225Y123KEEAR5H | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2225, | Vishay Intertechnologies | VJ2225Y123KBEAT4X vs VJ2225Y123KEEAR5H |
CHV2225A500123KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2225, | Cal-Chip Electronics | VJ2225Y123KBEAT4X vs CHV2225A500123KXT |
CHV2225N500123KXT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2225, | Cal-Chip Electronics | VJ2225Y123KBEAT4X vs CHV2225N500123KXT |
VJ2225Y123KXEAR2MP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2225, | Vishay Intertechnologies | VJ2225Y123KBEAT4X vs VJ2225Y123KXEAR2MP |
VJ2225Y123KXEAR68 | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.012 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ2225Y123KBEAT4X vs VJ2225Y123KXEAR68 |
VJ2225Y123KBEAT4X | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | VJ2225Y123KBEAT4X vs VJ2225Y123KBEAT4X |
2225Y123KEXB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 2225, | SRT Micro Ceramique | VJ2225Y123KBEAT4X vs 2225Y123KEXB |
CHV2225X500123KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | VJ2225Y123KBEAT4X vs CHV2225X500123KXT |