There are no models available for this part yet.
Overview of VJB2AP0B-A9B86-100 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJB2AP0B-A9B86-100 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-VJB2AP0B-A9B86-100-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6530 | Buy Now | |
DISTI #
691-RCV-00113007
|
Mouser Electronics | Rocker Switches VJB2AP0B-A9B86-100 | 0 |
|
$19.8600 / $24.9400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6800 / $19.7200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.6800 / $19.7200 | Buy Now |