Part Details for VJD1DHNC-C2H56-100 by Carling Technologies
Overview of VJD1DHNC-C2H56-100 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJD1DHNC-C2H56-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VJD1DHNC-C2H56-100-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6890 | Buy Now |
DISTI #
691-RCV-00113585
|
Mouser Electronics | Rocker Switches VJD1DHNC-C2H56-100 | 0 |
|
$22.5500 / $30.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$12.0200 / $27.1100 | Buy Now | |
|
Master Electronics | 0 |
|
$12.0200 / $27.1100 | Buy Now |