Part Details for VJD1DTTB-00000-000 by Carling Technologies
Overview of VJD1DTTB-00000-000 by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJD1DTTB-00000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0695
|
Newark | Rocker Sw, Dpdt, 20A, 12V, Panel/Snap-In, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Illuminated, Switch Mounting:Panel, Snap-In, Actuator/Cap Colour:-, Product Range:V Series, Contact Current Ac Max:- Rohs Compliant: Yes |Carling Technologies VJD1DTTB-00000-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3200 / $35.1600 | Buy Now |
DISTI #
432-VJD1DTTB-00000-000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6720 | Buy Now |
DISTI #
691-VJD1DTTB
|
Mouser Electronics | Rocker Switches 2-pole, ON - OFF - ON, 20A 12VDC not HP rated, Illuminated, Sealed V-Series Switch Only, .250 Tab (Q.C.), 8 Terminal base and No Actuator RoHS: Compliant | 9 |
|
$20.7500 / $26.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1200 / $20.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.1200 / $20.6100 | Buy Now |
DISTI #
44313
|
Waytek, Inc. | DPDT Rocker Switch Body 12V 20A Two Red LEDS SUPERBRITE LEDS 44326 Min Qty: 1 Lead time: 8 Weeks, 2 Days | 173 |
|
$14.4600 / $20.2400 | Buy Now |
Part Details for VJD1DTTB-00000-000
VJD1DTTB-00000-000 CAD Models
VJD1DTTB-00000-000 Part Data Attributes
|
VJD1DTTB-00000-000
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VJD1DTTB-00000-000
Carling Technologies
Rocker Switch, DPDT, On-off-on, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |