Part Details for VJD1SW0B-CZ100-0 by Carling Technologies
Overview of VJD1SW0B-CZ100-0 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJD1SW0B-CZ100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VJD1SW0B-CZ100-0-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2000 / $16.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2000 / $16.3600 | Buy Now |
Part Details for VJD1SW0B-CZ100-0
VJD1SW0B-CZ100-0 CAD Models
VJD1SW0B-CZ100-0 Part Data Attributes
|
VJD1SW0B-CZ100-0
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VJD1SW0B-CZ100-0
Carling Technologies
Rocker Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |