Part Details for VJD2DHHB-FBACRB-1RC by Carling Technologies
Overview of VJD2DHHB-FBACRB-1RC by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJD2DHHB-FBACRB-1RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VJD2DHHB-FBACRB-1RC-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9480 | Buy Now |
DISTI #
691-RCV-37138223
|
Mouser Electronics | Rocker Switches VJD2DHHB-FBACRB-1RC | 0 |
|
$26.2300 / $36.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.5800 / $33.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.5800 / $33.3900 | Buy Now |