Part Details for VJD2DHT1-6KRMA-138 by Carling Technologies
Overview of VJD2DHT1-6KRMA-138 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJD2DHT1-6KRMA-138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VJD2DHT1-6KRMA-138-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3620 | Buy Now |
DISTI #
691-RCV-00113961
|
Mouser Electronics | Rocker Switches VJD2DHT1-6KRMA-138 | 0 |
|
$21.7900 / $30.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2900 / $27.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2900 / $27.7300 | Buy Now |
Part Details for VJD2DHT1-6KRMA-138
VJD2DHT1-6KRMA-138 CAD Models
VJD2DHT1-6KRMA-138 Part Data Attributes
|
VJD2DHT1-6KRMA-138
Carling Technologies
Buy Now
|
Compare Parts:
VJD2DHT1-6KRMA-138
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |