Part Details for VJD2DNN1-JFFY9-1Z2 by Carling Technologies
Overview of VJD2DNN1-JFFY9-1Z2 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJD2DNN1-JFFY9-1Z2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VJD2DNN1-JFFY9-1Z2-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3090 | Buy Now |
DISTI #
691-RCV-00104321
|
Mouser Electronics | Rocker Switches VJD2DNN1-JFFY9-1Z2 | 0 |
|
$22.5400 / $31.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5600 / $28.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.5600 / $28.1000 | Buy Now |
Part Details for VJD2DNN1-JFFY9-1Z2
VJD2DNN1-JFFY9-1Z2 CAD Models
VJD2DNN1-JFFY9-1Z2 Part Data Attributes
|
VJD2DNN1-JFFY9-1Z2
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VJD2DNN1-JFFY9-1Z2
Carling Technologies
Rocker Switch, DPDT, On-off-on, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@12VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Termination Type | QUICK CONNECT |